Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1.030 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74LVC1G123YZPR
Order Code3120810
Logic Family / Base Number74LVC1G123
Multivibrator TypeRetriggerable Monostable
Output Current-
Supply Voltage Min1.65V
Supply Voltage Max5.5V
IC Case / PackageDSBGA
Logic Case StyleDSBGA
No. of Pins8Pins
Propagation Delay18.5ns
Logic IC Family74LVC
Logic IC Base Number741G123
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Logic Family / Base Number
74LVC1G123
Output Current
-
Supply Voltage Max
5.5V
Logic Case Style
DSBGA
Propagation Delay
18.5ns
Logic IC Base Number
741G123
Operating Temperature Max
85°C
Product Range
-
Multivibrator Type
Retriggerable Monostable
Supply Voltage Min
1.65V
IC Case / Package
DSBGA
No. of Pins
8Pins
Logic IC Family
74LVC
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002
Product traceability