Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €0.792 |
10+ | €0.563 |
50+ | €0.507 |
100+ | €0.445 |
250+ | €0.441 |
500+ | €0.437 |
1000+ | €0.433 |
2500+ | €0.429 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74LVC1G06DCKT
Order Code3120593
Logic FunctionInverter
No. of ElementsSingle
No. of Inputs1Inputs
No. of Pins5Pins
IC Case / PackageSC-70
Logic Case StyleSC-70
Product Range-
Logic IC Family74LVC
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Schmitt Trigger InputWith Schmitt Trigger Input
Output Current32mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (27-Jun-2018)
Product Overview
The SN74LVC1G06DCKT is a single Inverter Buffer/Driver with open-drain output. The output of the device is open-drain and can be connected to other open-drain outputs to implement active-low wired-OR or active-high wired-AND functions. The maximum sink current is 32mA. This device is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.
- ±24mA Output drive at 3.3V
- 10µA Maximum ICC low power consumption
- 4.5ns Maximum propagation delay (tPD)
- Ioff supports live insertion, partial power down mode and back drive protection
- ESD protection exceeds JESD 22
- Latch-up performance exceeds 100mA per JESD 78, Class II
- Green product and no Sb/Br
Applications
Industrial
Technical Specifications
Logic Function
Inverter
No. of Inputs
1Inputs
IC Case / Package
SC-70
Product Range
-
Supply Voltage Min
1.65V
Schmitt Trigger Input
With Schmitt Trigger Input
Operating Temperature Min
-40°C
SVHC
No SVHC (27-Jun-2018)
No. of Elements
Single
No. of Pins
5Pins
Logic Case Style
SC-70
Logic IC Family
74LVC
Supply Voltage Max
5.5V
Output Current
32mA
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00068
Product traceability