Need more?
Quantity | Price (ex VAT) |
---|---|
5+ | €0.220 |
10+ | €0.153 |
100+ | €0.116 |
500+ | €0.101 |
1000+ | €0.0964 |
5000+ | €0.0869 |
10000+ | €0.084 |
Product Information
Product Overview
The SN74LV1T34DCKR is a single power supply low voltage CMOS Gate Buffer Logic Level Shifter operates at a wider voltage range for many applications. The output level is referenced to the supply voltage and is able to support 1.8/2.5/3.3/5V CMOS levels. The input is designed with a lower threshold circuit to match 1.8V input logic at VCC = 3.3V and can be used in 1.8 to 3.3V level up translation. In addition, the 5V tolerant input pins enable down translation. The wide VCC range of 1.8 to 5.5V allows generation of desired output levels to connect to controllers or processors. The SN74LV1T34 is designed with current-drive capability of 8mA to reduce line reflections, overshoot and undershoot caused by high-drive outputs.
- Logic output is referenced to VCC
- Supports standard logic pinouts
- Latch-up performance exceeds 100mA per JESD 78, class II
- Characterized up to 50MHz at 3.3V VCC
- 5V Tolerance on input pins
- Green product and no Sb/Br
Applications
Industrial, Automation & Process Control, Signal Processing, Communications & Networking, Portable Devices, Computers & Computer Peripherals, Automotive
Technical Specifications
Buffer, Shifter
SC-70
5Pins
5.5V
-
125°C
-
No SVHC (27-Jun-2018)
-
SC-70
1.6V
74LV
-40°C
-
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate