Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €2.510 |
10+ | €2.200 |
25+ | €1.820 |
50+ | €1.630 |
100+ | €1.510 |
250+ | €1.410 |
500+ | €1.330 |
1000+ | €1.280 |
Price for:Each
Minimum: 1
Multiple: 1
€2.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74LS393N
Order Code3119842
Logic Family / Base Number74LS393
Counter TypeBinary
Clock Frequency35MHz
Count Maximum256
Logic Case StyleDIP
IC Case / PackageDIP
No. of Pins14Pins
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Logic IC Family74LS
Logic IC Base Number74393
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2018)
Product Overview
The SN74LS393N is a dual 4-bit Binary Counter having a clear and a clock input. It is implemented and providing the capability of divide-by-256. This counter has parallel outputs from each stage so that any sub-multiple of the input count frequency is available for system-timing signals. Dual 4-bit version can significantly improve system densities by reducing count by 50%.
- Buffered outputs reduce possibility of collector commutation
- Pb-free product
Applications
Clock & Timing, Communications & Networking
Technical Specifications
Logic Family / Base Number
74LS393
Clock Frequency
35MHz
Logic Case Style
DIP
No. of Pins
14Pins
Supply Voltage Max
5.25V
Logic IC Base Number
74393
Operating Temperature Max
70°C
MSL
MSL 1 - Unlimited
Counter Type
Binary
Count Maximum
256
IC Case / Package
DIP
Supply Voltage Min
4.75V
Logic IC Family
74LS
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
Product traceability