Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74LS393N .
Order Code1740033
Logic Family / Base Number74LS393
Counter TypeBinary
Clock Frequency35MHz
Count Maximum256
IC Case / PackageDIP
Logic Case StyleDIP
No. of Pins14Pins
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Logic IC Family74LS
Logic IC Base Number74393
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Product Overview
The SN74LS393N is a dual 4-bit Binary Counter having a clear and a clock input. It is implemented and providing the capability of divide-by-256. This counter has parallel outputs from each stage so that any sub-multiple of the input count frequency is available for system-timing signals. Dual 4-bit version can significantly improve system densities by reducing count by 50%.
- Buffered outputs reduce possibility of collector commutation
- Pb-free product
Applications
Clock & Timing, Communications & Networking
Technical Specifications
Logic Family / Base Number
74LS393
Clock Frequency
35MHz
IC Case / Package
DIP
No. of Pins
14Pins
Supply Voltage Max
5.25V
Logic IC Base Number
74393
Operating Temperature Max
70°C
Counter Type
Binary
Count Maximum
256
Logic Case Style
DIP
Supply Voltage Min
4.75V
Logic IC Family
74LS
Operating Temperature Min
0°C
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907