Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €4.310 |
10+ | €4.200 |
25+ | €4.080 |
50+ | €3.970 |
100+ | €3.860 |
250+ | €3.740 |
500+ | €3.630 |
Price for:Each
Minimum: 1
Multiple: 1
€4.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74LS293N
Order Code3119837
Logic Family / Base Number74LS293
Counter TypeBinary
Clock Frequency42MHz
Count Maximum15
Logic Case StyleDIP
IC Case / PackageDIP
No. of Pins14Pins
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Logic IC Family74LS
Logic IC Base Number74293
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The SN74LS293N is a 4bit binary counter contains four flip-flops and additional gating to provide a divide-by-two counter and a three-stage binary counter for which the count cycle length is divide-by-eight. To use the maximum count length (decade or four-bit binary) of this counter, the B input is connected to the QA output. The input count pulses are applied to input A and the outputs are as described in the appropriate function table.
- TTL input compatible
- CMOS Output
Technical Specifications
Logic Family / Base Number
74LS293
Clock Frequency
42MHz
Logic Case Style
DIP
No. of Pins
14Pins
Supply Voltage Max
5.25V
Logic IC Base Number
74293
Operating Temperature Max
70°C
SVHC
No SVHC (27-Jun-2018)
Counter Type
Binary
Count Maximum
15
IC Case / Package
DIP
Supply Voltage Min
4.75V
Logic IC Family
74LS
Operating Temperature Min
0°C
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001667
Product traceability