Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €0.840 |
10+ | €0.825 |
50+ | €0.811 |
100+ | €0.796 |
250+ | €0.781 |
500+ | €0.766 |
1000+ | €0.752 |
2500+ | €0.737 |
Price for:Each
Minimum: 1
Multiple: 1
€0.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74LS157N
Order Code3121113
Logic Family / Base Number74LS157
Logic TypeData Selector / Multiplexer
No. of Channels4Channels
Line Configuration2:1
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Logic Case StyleDIP
IC Case / PackageDIP
No. of Pins16Pins
Logic IC Family74LS
Logic IC Base Number74157
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
Product Range-
MSL-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The SN74LS157N is a quadruple 2 to 1-line Data Selector or Multiplexer with inverters and drivers to supply full on-chip data selection to the four output gates. A separate strobe input is provided. A 4-bit word is selected from one of two sources and is routed to the four outputs. The LS157 present true data.
- Buffered inputs and outputs
- Three speed/power range
Applications
Industrial, Communications & Networking
Technical Specifications
Logic Family / Base Number
74LS157
No. of Channels
4Channels
Supply Voltage Min
4.75V
Logic Case Style
DIP
No. of Pins
16Pins
Logic IC Base Number
74157
Operating Temperature Max
70°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Logic Type
Data Selector / Multiplexer
Line Configuration
2:1
Supply Voltage Max
5.25V
IC Case / Package
DIP
Logic IC Family
74LS
Operating Temperature Min
0°C
Qualification
-
MSL
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003969
Product traceability