Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €0.582 |
10+ | €0.578 |
50+ | €0.574 |
100+ | €0.570 |
250+ | €0.565 |
500+ | €0.561 |
1000+ | €0.557 |
2500+ | €0.553 |
Product Information
Product Overview
The SN74HCT74N is a dual D-type Positive-Edge-Triggered Flip-flop with clear and preset. The HCT74 device contains two independent D-type positive-edge-triggered flip-flops. A low level at the preset (PRE)\ or clear (CLR)\ inputs sets or resets the outputs, regardless of the levels of the other inputs. When PRE\ and CLR\ are inactive (high), data at the data (D) input meeting the setup time requirements are transferred to the outputs on the positive-going edge of the clock (CLK) pulse. Clock triggering occurs at a voltage level and is not directly related to the rise time of CLK. Following the hold-time interval, data at the D input may be changed without affecting the levels at the outputs.
- Outputs can drive up to 10 LSTTL loads
- Inputs are TTL-voltage compatible
- 40µA Maximum low power consumption
- 17ns Typical tpd
- ±4mA Output drive at 5V
- 1µA Very low input current
- ±25mA Continuous output current
- ±50mA Continuous current through VCC or GND
Applications
Industrial
Technical Specifications
74HCT74
18ns
4mA
DIP
Positive Edge
4.5V
74HCT
-40°C
-
No SVHC (27-Jun-2018)
D
46MHz
DIP
14Pins
Complementary
5.5V
7474
85°C
-
Alternatives for SN74HCT74N
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate