Product Information
Product Overview
The SN74HCT573PW is an octal transparent D Latch with 3-state outputs. It is designed specifically for driving highly capacitive or relatively low-impedance loads. It is particularly suitable for implementing buffer registers, I/O ports, bidirectional bus drivers and working registers. While the latch-enable input is high, the Q outputs respond to the data inputs. When LE is low, the outputs are latched to retain the data that was set up at the D inputs. A buffered OE input can be used to place the eight outputs in either a normal logic state or the high-impedance state. In the high-impedance state, the outputs neither load nor drive the bus lines significantly. The high-impedance state and increased drive provide the capability to drive bus lines without interface or pull-up components. OE\ does not affect the internal operations of the latches.
- High-current 3-state outputs drive bus lines directly or up to 15 LSTTL loads
- 80µA Maximum low power consumption
- 21ns Typical tpd
- ±6mA Output drive at 5V
- 1µA Maximum low input current
- Inputs are TTL-voltage compatible
- Bus-structured pinout
- Green product and no Sb/Br
Applications
Communications & Networking, Industrial
Technical Specifications
74HCT573
Tri State
6mA
TSSOP
4.5V
8bit
74573
85°C
-
Transparent
59ns
TSSOP
20Pins
5.5V
74HCT
-40°C
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate