Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1.070 |
10+ | €0.769 |
100+ | €0.503 |
500+ | €0.435 |
1000+ | €0.343 |
2500+ | €0.294 |
5000+ | €0.288 |
Product Information
Product Overview
The SN74HCT245DWR is an octal Bus Transceiver with 3-state outputs and designed for asynchronous two-way communication between data buses. The control-function implementation minimizes external timing requirements. The HCT245 device allows data transmission from the A bus to the B bus or from the B bus to the A bus, depending upon the logic level at the direction-control (DIR) input. The output-enable (OE)\ input can be used to disable the device so that the buses are effectively isolated.
- Inputs are TTL-voltage compatible
- High-current 3-state outputs drive bus lines directly or up to 15 LSTTL loads
- 80µA maximum ICC low power consumption
- 14ns typical Propagation delay (tpd)
- ±6mA Output drive at 5V
- 1µA maximum Low input current
- Green product and no Sb/Br
Applications
Industrial, Automation & Process Control, Signal Processing, Communications & Networking
Technical Specifications
Transceiver, Non Inverting
SOIC
20Pins
5.5V
74245
85°C
-
No SVHC (27-Jun-2018)
74HCT245
SOIC
4.5V
74HCT
-40°C
-
MSL 1 - Unlimited
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate