Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74HC541PW .
Order Code9591583
Logic Device TypeBuffer / Line Driver, Non Inverting
Logic Family / Base Number74HC541
Logic Case StyleTSSOP
IC Case / PackageTSSOP
No. of Pins20Pins
Supply Voltage Min2V
Supply Voltage Max6V
Logic IC Family74HC
Logic IC Base Number74541
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
Alternatives for SN74HC541PW .
2 Products Found
Product Overview
The SN74HC541PW is an octal Buffer/Line Driver with 3-state outputs. It features the performance of the HC240 devices and a pin-out with inputs and outputs. This arrangement greatly facilitates printed circuit board layout. The 3-state outputs are controlled by a two-input NOR gate. If either output-enable (OE1\ or OE2\) input is high, all eight outputs are in the high-impedance state. The HC541 device provides true data at the outputs.
- High-current 3-state outputs drive bus lines directly or up To 15 LSTTL loads
- Data flow-through pin-out
- 80µA maximum ICC low power consumption
- 10ns typical Propagation delay (tpd)
- ±6mA Output drive at 5V
- 1µA maximum Low input current
- Green product and no Sb/Br
Applications
Industrial, Automation & Process Control, Signal Processing
Technical Specifications
Logic Device Type
Buffer / Line Driver, Non Inverting
Logic Case Style
TSSOP
No. of Pins
20Pins
Supply Voltage Max
6V
Logic IC Base Number
74541
Operating Temperature Max
85°C
Product Range
-
Logic Family / Base Number
74HC541
IC Case / Package
TSSOP
Supply Voltage Min
2V
Logic IC Family
74HC
Operating Temperature Min
-40°C
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000218