Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74HC240PW .
Order Code1741016
Logic Device TypeBuffer, Inverting
Logic Family / Base Number74HC240
IC Case / PackageTSSOP
Logic Case StyleTSSOP
No. of Pins20Pins
Supply Voltage Min2V
Supply Voltage Max6V
Logic IC Family74HC
Logic IC Base Number74240
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
Product Overview
The SN74HC240PW is an octal Buffer/Line Driver designed specifically to improve both the performance and density of 3-state memory address drivers, clock drivers and bus-oriented receivers and transmitters. The HC240 device is organized as two 4-bit buffers/drivers with separate output-enable (OE)\ inputs. When OE\ is low, the device passes inverted data from the A inputs to the Y outputs. When OE\ is high, the outputs are in the high-impedance state.
- High-current outputs drive up to 15 LSTTL loads
- 3-state Outputs drive bus lines or buffer memory address registers
- 80µA maximum ICC low power consumption
- 9ns typical Propagation delay (tpd)
- ±6mA Output drive at 5V
- 1µA maximum Low input current
- Green product and no Sb/Br
Applications
Industrial, Automation & Process Control, Signal Processing, Clock & Timing
Technical Specifications
Logic Device Type
Buffer, Inverting
IC Case / Package
TSSOP
No. of Pins
20Pins
Supply Voltage Max
6V
Logic IC Base Number
74240
Operating Temperature Max
85°C
Product Range
-
Logic Family / Base Number
74HC240
Logic Case Style
TSSOP
Supply Voltage Min
2V
Logic IC Family
74HC
Operating Temperature Min
-40°C
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000816