Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74HC153PW .
Order Code1741565
Logic Family / Base Number74HC153
Logic TypeData Selector / Multiplexer
No. of Channels2Channels
Line Configuration4:1
Supply Voltage Min2V
Supply Voltage Max6V
IC Case / PackageTSSOP
Logic Case StyleTSSOP
No. of Pins16Pins
Logic IC Family74HC
Logic IC Base Number74153
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
Product Overview
The SN74HC153PW is a 4-to-1 dual Data Selector/Multiplexer contains inverters and drivers to supply full binary decoding data selection to the AND-OR gates. Separate strobe (G\) inputs are provided for each of the two 4-line sections.
- Outputs can drive up to 15 LSTTL loads
- Permit multiplexing from n lines to one line
- Perform parallel-to-serial conversion
- Strobe (Enable) line provided for cascading (n lines to n lines)
- 80µA Maximum low power consumption
- Typical tpd = 9ns
- ±6mA Output drive at 5V
- Green product and no Sb/Br
Applications
Industrial
Technical Specifications
Logic Family / Base Number
74HC153
No. of Channels
2Channels
Supply Voltage Min
2V
IC Case / Package
TSSOP
No. of Pins
16Pins
Logic IC Base Number
74153
Operating Temperature Max
85°C
Product Range
-
Logic Type
Data Selector / Multiplexer
Line Configuration
4:1
Supply Voltage Max
6V
Logic Case Style
TSSOP
Logic IC Family
74HC
Operating Temperature Min
-40°C
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000363