Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €0.703 |
10+ | €0.684 |
50+ | €0.666 |
100+ | €0.647 |
250+ | €0.628 |
500+ | €0.609 |
1000+ | €0.591 |
2500+ | €0.572 |
Price for:Each
Minimum: 1
Multiple: 1
€0.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74F175N
Order Code3006377
Logic Family / Base Number74F175
Flip-Flop TypeD
Propagation Delay4.6ns
Frequency140MHz
Output Current20mA
IC Case / PackageDIP
Logic Case StyleDIP
No. of Pins16Pins
Trigger TypePositive Edge
IC Output TypeComplementary
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Logic IC Family74F
Logic IC Base Number74175
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
Product Range-
Technical Specifications
Logic Family / Base Number
74F175
Propagation Delay
4.6ns
Output Current
20mA
Logic Case Style
DIP
Trigger Type
Positive Edge
Supply Voltage Min
4.5V
Logic IC Family
74F
Operating Temperature Min
0°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Flip-Flop Type
D
Frequency
140MHz
IC Case / Package
DIP
No. of Pins
16Pins
IC Output Type
Complementary
Supply Voltage Max
5.5V
Logic IC Base Number
74175
Operating Temperature Max
70°C
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001667
Product traceability