Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €0.562 |
10+ | €0.396 |
100+ | €0.310 |
500+ | €0.275 |
1000+ | €0.265 |
2500+ | €0.244 |
5000+ | €0.239 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74CBTD3861PWR
Order Code3120948
No. of Inputs10Inputs
Output Current-
Propagation Delay350ps
No. of Pins24Pins
IC Case / PackageTSSOP
Logic Case StyleTSSOP
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Logic TypeFET Bus Switch with Level Shifting
Qualification-
Technical Specifications
No. of Inputs
10Inputs
Propagation Delay
350ps
IC Case / Package
TSSOP
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Logic Type
FET Bus Switch with Level Shifting
MSL
MSL 1 - Unlimited
Output Current
-
No. of Pins
24Pins
Logic Case Style
TSSOP
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000218
Product traceability