Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.800 |
10+ | €1.790 |
25+ | €1.780 |
50+ | €1.770 |
100+ | €1.760 |
250+ | €1.750 |
500+ | €1.740 |
1000+ | €1.730 |
Product Information
Product Overview
The SN74CB3T3257PW is a 4-bit 1-of-2 high-speed TTL-compatible FET Multiplexer/Demultiplexer with low ON-state resistance (ron), allowing for minimal propagation delay. The device fully supports mixed-mode signal operation on all data I/O ports by providing voltage translation that tracks VCC. It supports systems using 5V TTL, 3.3V LVTTL and 2.5V CMOS switching standards, as well as user-defined switching levels. It comes with a single OE\ input. The select (S) input controls the data path of the multiplexer/demultiplexer. When OE\ is low, the multiplexer/demultiplexer is enabled and the A port is connected to the B port, allowing bidirectional data flow between ports. When OE\ is high, the multiplexer/demultiplexer is disabled and a high-impedance state exists between the A and B ports. This device is fully specified for partial-power-down applications using Ioff.
- Bidirectional data flow, with near-zero propagation delay
- Low input/output capacitance minimizes loading
- Data and control inputs provide undershoot clamp diodes
- Low power consumption
- Control inputs can be driven by TTL or 5/3.3V CMOS outputs
- Ioff Supports partial-power-down mode operation
- Latch-up performance exceeds 250mA per JESD 17
- Green product and no Sb/Br
Applications
Portable Devices
Technical Specifications
74CB3T257
4Channels
2.3V
TSSOP
16Pins
74257
85°C
-
No SVHC (27-Jun-2018)
FET Multiplexer / Demultiplexer
2:1
3.6V
TSSOP
74CB3T
-40°C
-
MSL 1 - Unlimited
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate