Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €3.880 |
10+ | €3.400 |
25+ | €2.810 |
50+ | €2.520 |
100+ | €2.330 |
250+ | €2.170 |
500+ | €2.060 |
1000+ | €1.980 |
Product Information
Product Overview
The SN74CB3T3245PW is a 8-bit FET Bus Switch with low ON-state resistance (ron), allowing for minimal propagation delay. The device fully supports mixed-mode signal operation on all data I/O ports by providing voltage translation that tracks VCC. This high-speed bus switch is TTL-compatible. The device supports systems using 5V TTL, 3.3V LVTTL and 2.5V CMOS switching standards, as well as user-defined switching levels. The device is an 8-bit bus switch with a single OE\ input and a standard 245 pinout. When OE\ is low, the 8-bit bus switch is ON and the A port is connected to the B port, allowing bidirectional data flow between ports. When OE\ is high, the 8-bit bus switch is off and a high-impedance state exists between the A and B ports. This device is fully specified for partial-power-down applications using Ioff. The Ioff feature ensures that damaging current will not backflow through the device when it is powered down. The device has isolation during power off.
- Bidirectional data flow with near-zero propagation delay
- Low ON-state resistance
- Data and control inputs provide undershoot clamp diodes
- Low power consumption
- Ioff supports partial-power-down mode operation
- Latch-up performance exceeds 250mA per JESD 17
- Green product and no Sb/Br
Applications
Communications & Networking
Technical Specifications
8Inputs
250ps
TSSOP
2.3V
-40°C
FET Bus Switch with Level Shifting
-
No SVHC (27-Jun-2018)
64mA
20Pins
TSSOP
3.6V
85°C
-
MSL 1 - Unlimited
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate