Print Page
Image is for illustrative purposes only. Please refer to product description.
117 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.080 |
10+ | €0.784 |
100+ | €0.626 |
500+ | €0.567 |
1000+ | €0.519 |
2500+ | €0.513 |
5000+ | €0.506 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74CB3T1G125DBVR
Order Code3120939
No. of Inputs1Inputs
Output Current-
Propagation Delay250ps
No. of Pins5Pins
Logic Case StyleSOT-23
IC Case / PackageSOT-23
Supply Voltage Min2.3V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Logic TypeFET Bus Switch with Level Shifting
Qualification-
Product Range-
Technical Specifications
No. of Inputs
1Inputs
Propagation Delay
250ps
Logic Case Style
SOT-23
Supply Voltage Min
2.3V
Operating Temperature Min
-40°C
Logic Type
FET Bus Switch with Level Shifting
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Output Current
-
No. of Pins
5Pins
IC Case / Package
SOT-23
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Qualification
-
MSL
MSL 1 - Unlimited
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3
Product traceability