Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €3.080 |
Product Information
Product Overview
The SN74CB3T16210DGGR is a high-speed TTL-compatible FET Bus Switch with low ON-state resistance (ron), allowing for minimal propagation delay. The device fully supports mixed-mode signal operation on all data I/O ports by providing voltage translation that tracks VCC. It supports systems using 5V TTL, 3.3V LVTTL and 2.5V CMOS switching standards, as well as user-defined switching levels. It is organized as two 10-bit bus switch with separate OE inputs. It can be used as two 10-bit bus switches or as one 20-bit bus switch. When OE\ is low, the associated 10-bit bus switch is ON and the A port is connected to the B port, allowing bidirectional data flow between ports. When OE\ is high, the associated 10-bit bus switch is OFF and a high-impedance state exists between the A and B ports. This device is fully specified for partial-power-down applications using Ioff. The Ioff feature ensures that damaging current will not backflow through the device when it is powered down.
- Output voltage translation tracks VCC
- Supports mixed-mode signal operation on all data I/O ports
- Bidirectional data flow with near-zero propagation delay
- Low ON-state resistance (ron) characteristics
- Low input/output capacitance minimizes loading
- Data and control inputs provide undershoot clamp diodes
- Low power consumption
- Ioff Supports partial-power-down mode operation
- Latch-up performance exceeds 250mA per JESD 17
- Green product and no Sb/Br
Applications
Communications & Networking, Computers & Computer Peripherals, Portable Devices
Technical Specifications
20Inputs
0
TSSOP
2.3V
-40°C
FET Bus Switch
-
64mA
48Pins
TSSOP
3.6V
85°C
-
No SVHC (27-Jun-2018)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate