Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74AUP3G34DCUR .
Order Code1813462
Logic Device TypeBuffer, Non Inverting
Logic Family / Base Number0
IC Case / PackageVSSOP
Logic Case StyleSSOP
No. of Pins8Pins
Supply Voltage Min800mV
Supply Voltage Max3.6V
Logic IC Family74AUP
Logic IC Base Number743G34
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
Technical Specifications
Logic Device Type
Buffer, Non Inverting
IC Case / Package
VSSOP
No. of Pins
8Pins
Supply Voltage Max
3.6V
Logic IC Base Number
743G34
Operating Temperature Max
85°C
Product Range
-
Logic Family / Base Number
0
Logic Case Style
SSOP
Supply Voltage Min
800mV
Logic IC Family
74AUP
Operating Temperature Min
-40°C
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001