Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74ALVC244PW .
Order Code1470750
Logic Device TypeBuffer, Non Inverting
Logic Family / Base Number74ALVC244
Logic Case StyleTSSOP
IC Case / PackageTSSOP
No. of Pins20Pins
Supply Voltage Min1.65V
Supply Voltage Max3.6V
Logic IC Family74ALVC
Logic IC Base Number74244
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
Alternatives for SN74ALVC244PW .
1 Product Found
Technical Specifications
Logic Device Type
Buffer, Non Inverting
Logic Case Style
TSSOP
No. of Pins
20Pins
Supply Voltage Max
3.6V
Logic IC Base Number
74244
Operating Temperature Max
85°C
Product Range
-
Logic Family / Base Number
74ALVC244
IC Case / Package
TSSOP
Supply Voltage Min
1.65V
Logic IC Family
74ALVC
Operating Temperature Min
-40°C
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00024