Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €4.550 |
10+ | €4.440 |
25+ | €4.280 |
50+ | €4.130 |
100+ | €3.970 |
250+ | €3.820 |
500+ | €3.660 |
Product Information
Product Overview
The SN74ALS640BN is an octal Bus Transceiver designed for asynchronous 2-way communication between data buses. This device transmits data from the A bus to the B bus or from the B bus to the A bus, depending upon the level at the direction-control (DIR) input. The output-enable input can be used to disable the device so that the buses are effectively isolated. The -1 version of the SN74ALS640B is identical to the standard version, except that the recommended maximum IOL for the -1 version is increased to 48mA. The SN74ALS640B is characterized for operation from 0 to 70°C.
- Inverting logic
Applications
Industrial, Automation & Process Control, Signal Processing, Communications & Networking
Technical Specifications
Bidirectional
DIP
20Pins
5.5V
74640
70°C
-
74ALS640
DIP
4.5V
74ALS
0°C
-
No SVHC (27-Jun-2018)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate