Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74AHCT123AN .
Order Code1749490
Logic Family / Base Number0
Multivibrator TypeRetriggerable Monostable
Output Current8mA
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Logic Case StyleDIP
IC Case / PackageDIP
No. of Pins16Pins
Propagation Delay0
Logic IC Family74AHCT
Logic IC Base Number74123
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
Technical Specifications
Logic Family / Base Number
0
Output Current
8mA
Supply Voltage Max
5.5V
IC Case / Package
DIP
Propagation Delay
0
Logic IC Base Number
74123
Operating Temperature Max
85°C
Product Range
-
Multivibrator Type
Retriggerable Monostable
Supply Voltage Min
4.5V
Logic Case Style
DIP
No. of Pins
16Pins
Logic IC Family
74AHCT
Operating Temperature Min
-40°C
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001667
Product traceability