Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.320 |
Product Information
Product Overview
The SN74AC373N is an octal Transparent D Latch with 3-state outputs. It is designed specifically for driving highly capacitive or relatively low-impedance loads. It is particularly suitable for implementing buffer registers, I/O ports, bidirectional bus drivers and working registers. The eight latches are D-type transparent latches. When the LE input is high, the Q outputs follow the data (D) inputs. When LE is taken low, the Q outputs are latched at the logic levels set up at the D inputs. A buffered OE\ input can be used to place the eight outputs in either a normal logic state (high or low logic levels) or the high-impedance state. In the high-impedance state, the outputs neither load nor drive the bus lines significantly. The high-impedance state and increased drive provide the capability to drive bus lines in bus-organized systems without need for interface or pull-up components.
- Full parallel access for loading
- Maximum tpd of 9.5ns at 5V
- 3-state Noninverting outputs drive bus lines directly
Applications
Aerospace, Defence, Military, Avionics, Medical, Communications & Networking
Technical Specifications
74AC373
Tri State
24mA
DIP
2V
8bit
74373
85°C
-
No SVHC (14-Jun-2023)
D Type Transparent
10.5ns
DIP
20Pins
6V
74AC
-40°C
-
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate