Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1.120 |
10+ | €1.110 |
50+ | €1.100 |
100+ | €1.090 |
250+ | €1.070 |
500+ | €1.060 |
1000+ | €1.050 |
2500+ | €1.040 |
Product Information
Product Overview
The SN74ABT574ADW is an octal edge-triggered D-type Flip-flop with 3-state outputs. It is designed specifically for driving highly capacitive or relatively low-impedance loads. They are particularly suitable for implementing buffer registers, I/O ports, bidirectional bus drivers and working registers. On the positive transition of the clock input, the Q outputs are set to the logic levels set up at the data (D) inputs. A buffered OE\ input can be used to place the eight outputs in either a normal logic state (high or low logic levels) or the high-impedance state. In the high-impedance state, the outputs neither load nor drive the bus lines significantly. The high-impedance state and increased drive provide the capability to drive bus lines without need for interface or pull-up components. OE\ does not affect the internal operations of the flip-flops. Old data can be retained or new data can be entered while the outputs are in the high-impedance state.
- Ioff Supports partial-power-down mode operation
- Latch-up performance exceeds 500mA per JEDEC Standard JESD 17
- Green product and no Sb/Br
Applications
Communications & Networking, Industrial
Technical Specifications
74ABT574
3.9ns
64mA
SOIC
Positive Edge
4.5V
74ABT
-40°C
-
MSL 1 - Unlimited
D
200MHz
SOIC
20Pins
Tri State Non Inverted
5.5V
74574
85°C
-
No SVHC (27-Jun-2018)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate