Product Information
Product Overview
The SN74221N is a dual Monostable Multivibrator with schmitt-trigger inputs. It features a negative-transition- triggered input and a positive-transition-triggered input, either of which can be used as an inhibit input. Pulse triggering occurs at a particular voltage level and is not directly related to the transition time of the input pulse. Schmitt-trigger input circuitry (TTL hysteresis) for B input allows jitter-free triggering from inputs with transition rates as slow as 1V/s, providing the circuit with excellent noise immunity, typically of 1.2V. A high immunity to VCC noise, typically of 1.5V, is also provided by internal latching circuitry. Once fired, the outputs are independent of further transitions of the A and B inputs and are a function of the timing components or the output pulses can be terminated by the overriding clear. Input pulses can be of any duration relative to the output pulse.
- Overriding clear terminates output pulse
Applications
Industrial
Technical Specifications
TTL221
16mA
5.25V
DIP
45ns
74221
70°C
-
Monostable
4.75V
DIP
16Pins
TTL
0°C
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate