Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74150N
Order Code1105909
Logic Family / Base Number0
Logic TypeData Selector / Multiplexer
No. of Channels1Channels
Line Configuration0
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Logic Case StyleDIP
IC Case / PackageDIP
No. of Pins24Pins
Logic IC FamilyTTL
Logic IC Base Number0
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
Product Range-
Product Overview
The SN74150N is a Data Selector or Multiplexer with a high level at the strobe forces the W-output high and Y-output low. The device has only an inverted W-output. For use as Boolean function generator. Fully compatible with most TTL circuits.
- Selects one-of-sixteen data sources
- Perform parallel-to-serial conversion
- Permits multiplexing from N lines to one line
- Input clamping diodes simplify system design
Applications
Industrial
Technical Specifications
Logic Family / Base Number
0
No. of Channels
1Channels
Supply Voltage Min
4.75V
Logic Case Style
DIP
No. of Pins
24Pins
Logic IC Base Number
0
Operating Temperature Max
70°C
Product Range
-
Logic Type
Data Selector / Multiplexer
Line Configuration
0
Supply Voltage Max
5.25V
IC Case / Package
DIP
Logic IC Family
TTL
Operating Temperature Min
0°C
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536