Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €3.240 |
10+ | €3.200 |
25+ | €3.150 |
50+ | €3.110 |
100+ | €3.070 |
250+ | €3.020 |
500+ | €2.980 |
Product Information
Product Overview
The SN65LVDS390PW is a quad differential Line Receiver implements the electrical characteristics of low-voltage differential signalling (LVDS). This signalling technique lowers the output voltage levels of 5V differential standard levels (such as EIA/TIA-422B) to reduce the power, increase the switching speeds and allow operation with a 3V supply rail. Any of the differential receivers provides a valid logical output state with a ±100mV differential input voltage within the input common-mode voltage range. The input common-mode voltage range allows 1V of ground potential difference between two LVDS nodes. Additionally, the high-speed switching of LVDS signals almost always requires the use of a line impedance matching resistor at the receiving end of the cable or transmission media. The LVDT products eliminate this external resistor by integrating it with the receiver.
- Open-circuit failsafe
- Flow-through pin-out
- Integrated 110Ω line termination resistors on LVDT products
- Bus-terminal ESD exceeds 15kV
- 2.6ns Typical propagation delay time
- 100ps Typical output skew
- <lt/>1ns Part-to-part skew
- 630Mbps Signalling rate
- Green product and no Sb/Br
Applications
Wireless, Communications & Networking, Computers & Computer Peripherals
Technical Specifications
LVDS Line Receiver
85°C
3.6V
16Pins
LVTTL
-
MSL 1 - Unlimited
-40°C
3V
TSSOP
LVDS
4bit
-
No SVHC (27-Jun-2018)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate