Product Information
Product Overview
The SN65LVDS104PW is a 4-port LVDS and 4-port TTL-to-LVDS Repeater for use with network routers. The differential line receiver and a LVTTL input (respectively) connected to four differential line drivers that implement the electrical characteristics of low-voltage differential signaling (LVDS). LVDS, as specified in EIA/TIA-644 is a data signaling technique that offers low-power, low-noise coupling and switching speeds to transmit data at relatively long distances. The intended application of this device and signaling technique is for point-to-point baseband data transmission over controlled impedance media of approximately 100R. The transmission media may be printed-circuit board traces, backplanes or cables. Having the drivers integrated into the same substrate, along with the low pulse skew of balanced signalling, allows extremely precise timing alignment of the signals repeated from the input.
- Low-voltage differential signaling with typical output voltage of 350mV and a 100R load
- LVTTL levels are 5V tolerant
- Driver outputs are high-impedance when disabled or with VCC <1.5V
- Electrically compatible with LVDS, PECL, GTL, BTL, CTT, SSTL or HSTL outputs with external networks
- ±100mV Receives differential input level
- 400MHz Clock frequency
- 3.1ns Typical propagation delay time
Applications
Clock & Timing, Wireless, Communications & Networking
Technical Specifications
Differential Buffer / Repeater
85°C
3.6V
16Pins
LVDS
-
No SVHC (17-Dec-2015)
-40°C
3V
TSSOP
TTL
-
MSL 1 - Unlimited
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate