Alternatives for SN65HVDA1050AQDRQ1 .
2 Products Found
Product Overview
The SN65HVDA1050AQDRQ1 is an EMC-optimized high-speed CAN Transceiver meets or exceeds the specifications of the ISO 11898 standard for use in applications employing a controller area network (CAN). The device is qualified for use in automotive applications. As a CAN bus transceiver, this device provides differential transmit capability to the bus and differential receive capability to a CAN controller at signalling rates up to 1 megabit per second (Mbps). The signalling rate of a line is the number of voltage transitions that are made per second expressed in bits per second (bps). It is designed for operation in especially harsh environments and includes many device protection features such as under-voltage lockout, over-temperature thermal shutdown, wide common-mode range and loss of ground protection.
- High electromagnetic compatibility (EMC)
- SPLIT (VREF) voltage source for common-mode
- Stabilization of bus through split termination
- TXD Dominant time-out
- Thermal shutdown protection
- Power-up and power-down glitch-free bus inputs and outputs
- GIFT/ICT Compliant
- ESD Protection up to ±12kV (human-body model) on bus pins
- Green product and no Sb/Br
Applications
Automotive, Communications & Networking
Warnings
Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Technical Specifications
4.75V
8Pins
125°C
MSL 1 - Unlimited
5.25V
-40°C
-
No SVHC (17-Dec-2015)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate