Product Information
Product Overview
The SN65HVD1040D is an industrial CAN Transceiver with ultra-low power standby mode with bus wake-up. The SN65HVD1040 meets or exceeds the specifications of the ISO 11898 standard for use in applications employing a controller area network (CAN). As a CAN bus transceiver, the SN65HVD1040 device provides differential transmit and receive capability for a CAN controller at signalling rates of up to 1Mbps. Designed for operation in especially harsh environments, the device features ±12kV ESD protection on the bus and split pins, cross-wire, over-voltage and loss of ground protection from -27 to 40V, over-temperature shutdown, a -12 to 12V common-mode range and will withstanding voltage transients from -200 to 200V according to ISO 7637. The STB input (pin 8) selects between two different modes of operation, high-speed or low-power mode. The high-speed mode of operation is selected by connecting STB to ground.
- Improved drop-in replacement for the TJA1040
- Rugged split-pin bus stability
- Dominant time-out function
- Power-up/down glitch-free bus inputs and outputs - High input impedance with low VCC
- Monotonic outputs during power cycling
- 5µA Typical low-current standby mode with bus wakeup
- Green product and no Sb/Br
Applications
Communications & Networking, Portable Devices, Medical, HVAC, Security, Industrial, Automation & Process Control
Technical Specifications
CAN Transceiver
4.75V
SOIC
1Channels
1Receivers
125°C
-
1Mbps
5.25V
8Pins
1Drivers
-40°C
-
MSL 1 - Unlimited
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate