Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN10501D.
Order Code1754972
IC TypeVideo Amplifier
No. of Amplifiers1Amplifiers
Gain Bandwidth100MHz
Slew Rate900V/µs
Operating Temperature Min-40°C
Operating Temperature Max85°C
Output Current100mA
Supply Voltage Range± 1.35V to ± 8V
Amplifier Case StyleSOIC
IC Case / PackageSOIC
No. of Pins8Pins
Amplifier OutputRail to Rail
Product Range-
Product Overview
The SN10501D is a single low-voltage high-speed Operational Amplifier with rail-to-rail output. It is ideal for driving data converters, video switching or low distortion applications. This family of voltage-feedback amplifier can operate from a single 15V power supply down to a single 3V power supply while consuming only 14mA of quiescent current per channel. In addition, the family offers excellent AC performance with 100MHz bandwidth, 900V/µs slew rate and -78dBc harmonic distortion (THD) at 5MHz.
- High-output swing
- Excellent video performance
- Ultralow distortion
- 96dB Typical CMRR
- Green product and no Sb/Br
Applications
Imaging, Video & Vision, Signal Processing, Industrial
Technical Specifications
IC Type
Video Amplifier
Gain Bandwidth
100MHz
Operating Temperature Min
-40°C
Output Current
100mA
Amplifier Case Style
SOIC
No. of Pins
8Pins
Product Range
-
SVHC
No SVHC (17-Dec-2015)
No. of Amplifiers
1Amplifiers
Slew Rate
900V/µs
Operating Temperature Max
85°C
Supply Voltage Range
± 1.35V to ± 8V
IC Case / Package
SOIC
Amplifier Output
Rail to Rail
MSL
MSL 1 - Unlimited
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002