Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoRI-R6C-001A-03 .
Order Code1902164
Product Range6000
Frequency Min-
Frequency Max13.56MHz
RFID IC TypeReader
Programmable Memory-
Output Power200mW
RF IC Case StyleTSSOP
No. of Pins20Pins
Supply Voltage Min3.3V
Supply Voltage Max5V
Current Consumption200mA
Product Range6000
Product Overview
The RI-R6C-001A-03 is a Multi-protocol Transceiver IC enables a broad range of 13.56MHz RFID interrogator designs for portable and stationary readers. This low power consumption device supports multiple RF communication protocols, minimizes onboard power requirements and reduces parts count in a final reader product.
- 200mW at 5VDC Operating voltage transmitter power
- 50R at 13.56MHz Antenna impedance
- Serial interface, CMOS compatible communication interface
Applications
RF Communications, Portable Devices
Technical Specifications
Frequency Min
-
RFID IC Type
Reader
Output Power
200mW
No. of Pins
20Pins
Supply Voltage Max
5V
Product Range
6000
SVHC
No SVHC (17-Dec-2015)
Frequency Max
13.56MHz
Programmable Memory
-
RF IC Case Style
TSSOP
Supply Voltage Min
3.3V
Current Consumption
200mA
MSL
MSL 3 - 168 hours
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000299