Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoPTN78060WAD .
Order Code1109703
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Output Power Max45W
Output Voltage Min2.5V
Output Voltage Max12.6V
Output Current Max3A
Input Voltage DC Min7V
DC / DC Converter Output TypeAdjustable
Input Voltage DC Max36V
Height9mm
Depth25.27mm
Width15.75mm
Product Range-
SVHCNo SVHC (17-Dec-2015)
Alternatives for PTN78060WAD .
2 Products Found
Product Overview
The PTN78060WAD is a 45W Non-isolated Adjustable Switching Regulator with wide output voltage and wide input voltage range. The converter provides high efficiency and step-down voltage conversion as well the output voltage can be set to any value over a wide adjustment range using a single external resistor. It is well suited to a wide variety of general-purpose applications.
- High efficiency up to 96%
- On/off inhibit
- Under-voltage lockout (UVLO)
- Output current limit
- Over-temperature protection
- -40 to +85°C Operating temperature range
Applications
Power Management
Technical Specifications
Power Supply Applications
ITE
Output Power Max
45W
Output Voltage Max
12.6V
Input Voltage DC Min
7V
Input Voltage DC Max
36V
Depth
25.27mm
Product Range
-
DC / DC Converter Type
DIP
Output Voltage Min
2.5V
Output Current Max
3A
DC / DC Converter Output Type
Adjustable
Height
9mm
Width
15.75mm
SVHC
No SVHC (17-Dec-2015)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015195