Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoPTN78020WAD .
Order Code1109710
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Output Power Max90W
Output Voltage Min2.5V
Output Voltage Max12.6V
Output Current Max6A
Input Voltage DC Min7V
DC / DC Converter Output TypeAdjustable
Input Voltage DC Max36V
Height9mm
Depth37.97mm
Width22.1mm
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The PTN78020WAD is a 90W Non-isolated Adjustable Switching Regulator with wide output voltage and wide input voltage range. It is smaller and lighter than its predecessors and has either similar or improved electrical performance characteristics. This provides high efficiency and output voltage is set using a single external resistor. This module is suited to a wide variety of general-purpose applications.
- High efficiency up to 96%
- On/off inhibit
- Under-voltage lockout (UVLO)
- Output current limit
- Over-temperature protection
- -40 to +85°C Operating temperature range
Applications
Power Management, Industrial, Test & Measurement, Medical, Avionics
Technical Specifications
Power Supply Applications
ITE
Output Power Max
90W
Output Voltage Max
12.6V
Input Voltage DC Min
7V
Input Voltage DC Max
36V
Depth
37.97mm
Product Range
-
DC / DC Converter Type
DIP
Output Voltage Min
2.5V
Output Current Max
6A
DC / DC Converter Output Type
Adjustable
Height
9mm
Width
22.1mm
SVHC
No SVHC (17-Dec-2015)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012447