Product Information
Product Overview
The PTH08T220WAZ is a 1-output 88W surface-mount non-isolated adjust Power Module with TurboTrans™. This module represents the 2nd generation of the popular PTH series power modules and include a reduced footprint and improved features. Operating from an input voltage range of 4.5 to 14V, the PTH08T220W requires a single resistor to set the output voltage to any value over the range, 0.69 to 5.5V. The wide input voltage range makes the PTH08T220W particularly suitable for advanced computing and server applications that utilize a loosely regulated 8 to 12V intermediate distribution bus. Additionally, the wide input voltage range increases design flexibility by supporting operation with tightly regulated 5, 8 or 12V intermediate bus architectures. The module incorporates a comprehensive list of features. Output over-current and over-temperature shutdown protects against most load faults. A differential remote sense ensures tight load regulation.
- Output overcurrent protection (non-latching, auto-reset)
- Pre-bias start-up
- ON/OFF inhibit
- Differential output voltage remote sense
- Adjustable under-voltage lockout
- POLA™ compatible
- Designed to meet ultra-fast transient
- Requirements up to 300A/µs
- SmartSync technology
- Auto-Track sequencing
- High-performance, wide-output
- ±1.5% Total output voltage variation
- Efficiencies up to 96%
Applications
Power Management
Technical Specifications
ITE
88W
5.5V
4.5V
14V
22.1mm
-
POLA, Surface Mount DIP
690mV
16A
Adjustable
9.09mm
18.93mm
No SVHC (17-Dec-2015)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate