Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €5.700 |
10+ | €4.990 |
25+ | €4.130 |
50+ | €3.700 |
100+ | €3.420 |
250+ | €3.190 |
500+ | €3.020 |
Product Information
Product Overview
The PCM1781DBQ is a 106dB SNR stereo Digital to Analogue Converter with use of enhanced multilevel delta-sigma architecture to achieve excellent dynamic performance and improved tolerance to clock jitter. The PCM1781 accepts industry standard audio data formats with 24-bit data, providing easy interfacing to audio DSP and decoder chips. The PCM1781 provides a subset of user-programmable functions through four control pins.
- Digital de-emphasis
- Sharp or slow digital filter roll off
- Green product and no Sb/Br
Applications
Audio, Imaging, Video & Vision, Commercial, Portable Devices, Multimedia
Warnings
This IC can be damaged by ESD. We recommend that all ICs be handled with appropriate precautions. Failure to observe proper handling and installation procedures can cause damage.
Technical Specifications
24bit
Serial
SSOP
Serial
85°C
-
192kSPS
4.5V to 5.5V
16Pins
-25°C
-
No SVHC (27-Jun-2018)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate