Product Information
Product Overview
The OPA656N/250 is a wideband unity gain stable FET-input Operational Amplifier with a FET-input stage to offer an ultra high dynamic-range amplifier for analogue-to-digital converter (ADC) buffering and transimpedance applications. Extremely low DC errors give good precision in optical applications. The high unity-gain stable bandwidth and JFET input allows exceptional performance in high-speed, low-noise integrators. The high input impedance and low bias current provided by the FET input is supported by the ultra-low 7-nV/√Hz input voltage noise to achieve a very low integrated noise in wideband photodiode transimpedance applications.
- 2pA Low input bias current
- ±250µV Low offset
- ±2µV/°C Low drift
- 74dB SFDR at 5MHz Low distortion
- 70mA High output current
- 7nV/√Hz Low input voltage noise
- Green product and no Sb/Br
Applications
Sensing & Instrumentation, Signal Processing, Test & Measurement
Warnings
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Notes
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Technical Specifications
500MHz
10V to 12V, ± 6V
5Pins
-40°C
-
MSL 2 - 1 year
SOT-23
500MHz
290V/µs
290V/µs
SOT-23
Wideband
85°C
-
No SVHC (17-Dec-2015)
-
1 Amplifier
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate