Product Information
Product Overview
The OPA637AU is a precision high-speed Difet(R) Operational Amplifier features lower noise and lower offset voltage. The OPA6x7 is useful in a broad range of precision and high speed analog circuitry. The OPA6x7 is fabricated on a high-speed, dielectrically-isolated complementary NPN/PNP process. It operates over a wide range of power supply voltage of ±4.5 to ±18V. Laser-trimmed Difet input circuitry provides high accuracy and low-noise performance comparable with the best bipolar-input operational amplifiers. High frequency complementary transistors allow increased circuit bandwidth, attaining dynamic performance not possible with previous precision FET operational amplifier. The OPA637 is stable in gains equal to or greater than five. Difet fabrication achieves extremely low input bias currents without compromising input voltage noise performance. Low input bias current is maintained over a wide input common-mode voltage range with unique cascade circuitry.
- 4.5nV/√Hz at 10kHz Very low noise
- 450ns to 0.01% Fast settling time
- 100µV Maximum low VOS
- 0.8µV/°C Maximum low drift
- 5pA Maximum low IB
- Green product and no Sb/Br
Applications
Sensing & Instrumentation, Test & Measurement, Audio, Signal Processing
Technical Specifications
80MHz
± 4.5V to ± 18V
8Pins
-25°C
-
MSL 3 - 168 hours
SOIC
80MHz
135V/µs
135V/µs
SOIC
High Speed
85°C
-
No SVHC (17-Dec-2015)
-
1 Amplifier
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate