Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoOPA606KP .
Order Code1703214
Gain Bandwidth Product13MHz
Slew Rate Typ30V/µs
Supply Voltage Range± 5V to ± 18V
IC Case / PackageDIP
No. of Pins8Pins
Amplifier TypeWideband
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
MSL-
Amplifier Case StyleDIP
Automotive Qualification Standard-
Bandwidth13MHz
No. of Amplifiers1 Amplifier
Slew Rate30V/µs
Product Overview
The OPA606KP is a monolithic dielectrically-isolated FET (Difet®) Operational Amplifier features wider bandwidth and lower bias current than BIFET® LF156A amplifier. Bias current is specified under warmed-up and operating conditions, as opposed to a junction temperature of +25°C. Laser-trimmed thin-film resistors offer improved offset voltage and noise performance. The OPA606 is internally compensated for unity-gain stability.
- 10pA at TA=+25°C Maximum low bias current
- 500µV Maximum low offset voltage
- 0.0035% at 10kHz Typical low distortion
Applications
Test & Measurement, Audio
Technical Specifications
Gain Bandwidth Product
13MHz
Supply Voltage Range
± 5V to ± 18V
No. of Pins
8Pins
Operating Temperature Min
0°C
Product Range
-
MSL
-
Amplifier Case Style
DIP
Bandwidth
13MHz
Slew Rate
30V/µs
Slew Rate Typ
30V/µs
IC Case / Package
DIP
Amplifier Type
Wideband
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423390
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000953