Product Information
Product Overview
The OPA602AP is a precision wide bandwidth FET Operational Amplifier for data conversion. Monolithic Difet (dielectrically isolated FET) construction provides an unusual combination of high-speed and accuracy. Its wide-bandwidth design minimizes dynamic errors. High slew rate and fast settling time allow accurate signal processing in pulse and data conversion applications. Wide band-width and low distortion minimize AC errors. All specifications are rated with a 1kΩ resistor in parallel with 500pF load. The OPA602 is unity-gain stable and easily drives capacitive loads up to 1500pF. Laser-trimmed input circuitry provides offset voltage and drift performance normally associated with precision bipolar op amps. Difet construction achieves extremely low input bias currents (1pA maximum) without compromising input voltage noise. The OPA602’s unique input cascade circuitry maintains low input bias current and precise input characteristics over its full input common-mode voltage range.
- Unity-gain stable
- Continuous output short-circuit to ground (+25°C)
- ±250μV Maximum low offset
- ±1pA Maximum low bias current
- 1μs to 0.01% Fast settling time
- 1000mW Internal power dissipation (TJ≤+175°C)
- Green product and no Sb/Br
Applications
Sensing & Instrumentation, Audio, Medical, Signal Processing
Technical Specifications
6.5MHz
± 5V to ± 18V
8Pins
-25°C
-
-
DIP
6.5MHz
35V/µs
35V/µs
DIP
High Speed
85°C
-
No SVHC (10-Jun-2022)
-
1 Amplifier
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate