Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €28.330 |
5+ | €25.560 |
10+ | €22.790 |
25+ | €22.570 |
50+ | €22.350 |
Product Information
Product Overview
The OPA541AP is a high power, monolithic FET input operational amplifier in 11 pin TO-220 package. Internal current limit circuitry can be user programmed with single external resistor protecting amplifier and load from fault conditions. The OPA541 is fabricated using a proprietary bipolar/FET process. It uses single current limit resistor to set both positive and negative current limits. Applications currently using hybrid power amplifiers requiring two current limit resistors need not be modified.
- Capable of operation from power supplies up to ±40V
- Continuous current of 5A and peak current of 10A
- Programmable current limit
- Gain bandwidth product of 1.6MHz
- Slew rate of 10V/μs
- Input offset voltage of ±2mV
- Input bias current of 4pA
- Common mode rejection of 113dB
- Power supply voltage from ±10V to ±35V
- Operating temperature range from -25°C to 85°C
Applications
Signal Processing, Motor Drive & Control, Audio
Warnings
This integrated circuit can be damaged by ESD. Failure to observe proper handling and installation procedures can cause damage.
Technical Specifications
1Channels
10V/µs
TO-220
High Voltage
2mV
Through Hole
85°C
-
No SVHC (27-Jun-2018)
-
1 Amplifier
1.6MHz
± 10V to ± 35V
11Pins
-
4pA
-25°C
Power Amplifier
-
TO-220
1.6MHz
10V/µs
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate