Print Page
Image is for illustrative purposes only. Please refer to product description.
232 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €3.620 |
10+ | €2.480 |
25+ | €2.380 |
50+ | €2.280 |
100+ | €2.030 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoOPA521IRGWT
Order Code2911315
No. of Channels1Channels
Gain Bandwidth Product3.82MHz
Slew Rate Typ75V/µs
Supply Voltage Range7V to 24V
IC Case / PackageVQFN
No. of Pins20Pins
Amplifier TypePower
Rail to Rail-
Input Offset Voltage-
Input Bias Current-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
Amplifier Case StyleVQFN
Automotive Qualification Standard-
Bandwidth3.82MHz
No. of Amplifiers1 Amplifier
Slew Rate75V/µs
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
75V/µs
IC Case / Package
VQFN
Amplifier Type
Power
Input Offset Voltage
-
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Gain Bandwidth Product
3.82MHz
Supply Voltage Range
7V to 24V
No. of Pins
20Pins
Rail to Rail
-
Input Bias Current
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2 - 1 year
Amplifier Case Style
VQFN
Bandwidth
3.82MHz
Slew Rate
75V/µs
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000082