Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.270 |
10+ | €0.923 |
50+ | €0.836 |
100+ | €0.818 |
250+ | €0.800 |
500+ | €0.783 |
1000+ | €0.765 |
2500+ | €0.747 |
Product Information
Product Overview
The OPA336NJ/250 is a single MicroPower CMOS Operational Amplifier designed for battery-powered applications. It operate on a single supply with operation as low as 2.1V. The output is rail-to-rail and swings to within 3mV of the supplies with a 100k load. The common-mode range extends to the negative supply-ideal for single-supply applications. Single version has identical specifications for maximum design flexibility. In addition to small size and low quiescent current (20µA/amplifier), it features low offset voltage (125µV maximum), low input bias current (1pA) and high open-loop gain (115dB).
- Continuous output short-circuit
- 20µA/amplifier MicroPower (IQ)
- 1.5μV/°C Typical offset drift
- 86dB Typical CMRR
- Green product and no Sb/Br
Applications
Portable Devices, Test & Measurement, Medical
Technical Specifications
1Channels
0.03V/µs
SOT-23
Precision
500µV
Surface Mount
85°C
-
No SVHC (27-Jun-2018)
-
1 Amplifier
100kHz
2.3V to 5.5V
5Pins
Rail - Rail Output (RRO)
1pA
-40°C
-
MSL 1 - Unlimited
SOT-23
100kHz
0.03V/µs
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate