Product Information
Alternatives for OPA2830ID.
1 Product Found
Product Overview
The OPA2830ID is a dual low-power wideband voltage-feedback Operational Amplifier for use with PLL integrators. The input range extends below ground and to within 1.8V of the positive supply. Using complementary common-emitter outputs provides an output swing to within 25mV of ground and +VS while driving 150Ω. High output drive current (75mA) and low differential gain and phase errors also make it ideal for single-supply consumer video products. Low distortion operation is ensured by the high gain bandwidth product (100MHz) and slew rate (500V/µs), making the OPA2830 an ideal input buffer stage to 3 and 5V CMOS analog-to-digital converters (ADCs). Unlike earlier low-power, single-supply amplifiers, distortion performance improves as the signal swing is decreased. A low 9.2nV/√Hz input voltage noise supports wide dynamic range operation.
- Input range includes ground on single supply
- 7.8mA (VS=+5V) Low supply current
- 4.82VPP Output swing on +5V supply
- 9.2nV/√Hz Low input voltage noise
- Green product and no Sb/Br
Applications
Signal Processing, Imaging, Video & Vision, Consumer Electronics
Technical Specifications
230MHz
± 1.5V to ± 5.5V
8Pins
-40°C
-
MSL 2 - 1 year
SOIC
230MHz
500V/µs
500V/µs
SOIC
Low Power
85°C
-
No SVHC (17-Dec-2015)
-
2 Amplifier
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate