Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoOPA2374AIDCNT..
Order Code1648698
Gain Bandwidth Product6.5MHz
Slew Rate Typ5V/µs
Supply Voltage Range2.3V to 5.5V
IC Case / PackageSOT-23
No. of Pins8Pins
Amplifier TypeLow Power
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (17-Dec-2015)
Amplifier Case StyleSOT-23
Automotive Qualification Standard-
Bandwidth6.5MHz
No. of Amplifiers2 Amplifier
Slew Rate5V/µs
Alternatives for OPA2374AIDCNT..
3 Products Found
Product Overview
The OPA2374AIDCNT is a dual CMOS Operational Amplifier with rail-to-rail input and output. The operational amplifier features low power, excellent bandwidth (6.5MHz) and slew rate (5V/µs). The input range extends 200mV beyond the rails and the output range is within 25mV of the rails. The speed/power ratio and small size make them ideal for portable and battery-powered applications. Under logic control, the amplifier can be switched from normal operation to a standby current that is less than 1µA.
- 5mV Maximum low offset
- 10pA Maximum low IB
- 3μV/°C Typical offset drift
- 90dB Typical CMRR
- Green product and no Sb/Br
Applications
Portable Devices, Signal Processing
Technical Specifications
Gain Bandwidth Product
6.5MHz
Supply Voltage Range
2.3V to 5.5V
No. of Pins
8Pins
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2 - 1 year
Amplifier Case Style
SOT-23
Bandwidth
6.5MHz
Slew Rate
5V/µs
Slew Rate Typ
5V/µs
IC Case / Package
SOT-23
Amplifier Type
Low Power
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423390
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002