Product Information
Alternatives for OPA211ID .
1 Product Found
Product Overview
The OPA211ID is a low power precision Operational Amplifier achieves very low 1.1nV/√Hz noise density with a supply current of only 3.6mA. This series also offers rail-to-rail output swing, which maximizes dynamic range. The extremely low voltage and low current noise, high-speed and wide output swing of the OPA211 series make this device an excellent choice as a loop filter amplifier in PLL applications. In precision data acquisition applications, the OPA211 series of operational amplifier provides 700ns settling time to 16-bit accuracy throughout 10V output swings. This AC performance, combined with only 125µV of offset and 0.35µV/°C of drift over temperature, makes the OPA211 ideal for driving high-precision 16-bit analog-to-digital converters (ADCs) or buffering the output of high-resolution digital-to-analog converters (DACs).
- Unity-gain stable
- 1.1nV/√Hz at 1kHz Low voltage noise
- 80nVPP (0.1 to 10Hz) Input voltage noise
- -136dB (G=1, ƒ=1kHz) THD + N
- 125µV Maximum offset voltage
- 0.35µV/°C Typical offset voltage drift
- 3.6mA/channel Typical low supply current
- 16-bit settling of 700ns
- 30mA Output current
- Green product and no Sb/Br
Applications
Signal Processing, Audio, Sensing & Instrumentation, Medical
Technical Specifications
45MHz
± 2.25V to ± 18V
8Pins
-40°C
-
MSL 2 - 1 year
SOIC
45MHz
27V/µs
27V/µs
SOIC
Precision
125°C
-
No SVHC (17-Dec-2015)
-
1 Amplifier
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate