Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.480 |
10+ | €1.080 |
50+ | €0.983 |
100+ | €0.871 |
250+ | €0.818 |
500+ | €0.788 |
1000+ | €0.761 |
2500+ | €0.732 |
Product Information
Product Overview
The OPA170AIDRLR is a MicroPower general purpose Operational Amplifier with rail-to-rail output. It offers good offset, drift and bandwidth with low quiescent current. The single version has identical specifications for maximum design flexibility. Unlike most operational amplifier, which is specified at only one supply voltage, the OPAx170 family of operational amplifier is specified from 2.7 to 36V. Input signals beyond the supply rails do not cause phase reversal. The OPAx170 family is stable with capacitive loads up to 300pF. The input can operate 100mV below the negative rail and within 2V of the positive rail for normal operation.
- RFI filtered inputs
- Input range includes the negative supply
- Input range operates to positive supply
- 19nV/√Hz Low noise
- 110µA/amplifier Low quiescent current
- 120dB High common-mode rejection
- 15pA Maximum low bias current
- Green product and no Sb/Br
Applications
Power Management, Signal Processing, Test & Measurement, Portable Devices
Technical Specifications
1Channels
0.4V/µs
SOT-553
General Purpose
200µV
Surface Mount
125°C
-
No SVHC (27-Jun-2018)
-
1 Amplifier
1.2MHz
2.7V to 36V, ± 1.35V to ± 18V
5Pins
-
8pA
-40°C
-
MSL 1 - Unlimited
SOT-553
1.2MHz
0.4V/µs
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate