Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoMSP430FR2633IDA
Order Code4733193
Product RangeMSP430 Family MSP430FRxx Series Microcontrollers
56 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.190 |
10+ | €6.290 |
25+ | €5.210 |
50+ | €4.670 |
100+ | €4.310 |
250+ | €4.030 |
500+ | €3.810 |
Price for:Each
Minimum: 1
Multiple: 1
€7.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoMSP430FR2633IDA
Order Code4733193
Product RangeMSP430 Family MSP430FRxx Series Microcontrollers
Product RangeMSP430 Family MSP430FRxx Series Microcontrollers
Device CoreMSP430
Data Bus Width16 bit
Operating Frequency Max16MHz
Program Memory Size16KB
No. of Pins32Pins
IC Case / PackageTSSOP
No. of I/O's19I/O's
InterfacesI2C, IrDA, SPI, UART
RAM Memory Size4KB
ADC Channels8Channels
ADC Resolution10Bit
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU SeriesMSP430FRxx
MCU FamilyMSP430
Qualification-
Technical Specifications
Product Range
MSP430 Family MSP430FRxx Series Microcontrollers
Data Bus Width
16 bit
Program Memory Size
16KB
IC Case / Package
TSSOP
Interfaces
I2C, IrDA, SPI, UART
ADC Channels
8Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Family
MSP430
SVHC
No SVHC (25-Jun-2025)
Device Core
MSP430
Operating Frequency Max
16MHz
No. of Pins
32Pins
No. of I/O's
19I/O's
RAM Memory Size
4KB
ADC Resolution
10Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Series
MSP430FRxx
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001