Product Information
Product Overview
The MSP430F435IPN is a 16-bit ultra-low-power Mixed-signal Microcontroller features a powerful 16-bit RISC MSP430 CPU, 16-bit registers and constant generators that contribute to maximum code efficiency. The architecture combined with five low-power modes, is optimized to achieve extended battery life. The digitally controlled oscillator (DCO) allows wake-up from low-power modes to active mode in less than 6µs. The device configurations with two 16-bit timers, 12-bit A/D converter, liquid crystal display driver, a comparator and 48 general-purpose I/O pins. This device operates at a maximum frequency of 8MHz.
- 16-bit RISC architecture, 125ns instruction cycle time
- 12-bit ADC with internal reference, sample-and-hold and autoscan feature
- 16-bit Timer_B with 3 Capture/Compare with shadow registers
- 16-bit Timer_A with 3 Capture/Compare registers
- On-chip comparator
- Two serial communication interface (USART), select asynchronous UART or Synchronous SPI by software
- Brownout detector
- Supply voltage supervisor/monitor with programmable level detection
- Serial on-board programming
- No external programming voltage needed
- Programmable code protection by security fuse
- Integrated LCD driver for up to 160 segments
- Bootstrap loader
- 280µA at 1MHz, 2.2V Active mode (AM) power consumption
Applications
Test & Measurement, Portable Devices, Sensing & Instrumentation, Motor Drive & Control, Automation & Process Control, Metering
Technical Specifications
MSP430 Family MSP430F4x Series Microcontrollers
16 bit
16KB
LQFP
SPI, UART
1.8V
-40°C
Surface Mount
MSP430
MSP430
8MHz
80Pins
48I/O's
512Byte
3.6V
85°C
MSP430F4x
MSL 3 - 168 hours
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate